USD
Favorite

CIH03T15NJNC 15nH Unshielded Multilayer Inductor 100mA 800mOhm Max 0201 (0603 Metric)
Price & Procurement
630 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02600 $0.26
100 0.01760 $1.76
500 0.01422 $7.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6240-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00765

CIH03T15NJNC

Datasheet
Digi-Key Part Number 1276-6240-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIH03T15NJNC
Copy  
Description FIXED IND 15NH 100MA 800 MOHM
Copy  
Detailed Description

15nH Unshielded Multilayer Inductor 100mA 800mOhm Max 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets CIH03T Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH03T
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 15nH
Tolerance ±5%
Current Rating (Amps) 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 800mOhm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6240-1