Add To Favorites
CIH03Q5N1SNC 5.1nH Unshielded Multilayer Inductor 220mA 440 mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6259-1-ND
Copy   1276-6259-1-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIH03Q5N1SNC

Copy   CIH03Q5N1SNC
Description FIXED IND 5.1NH 220MA 440 MOHM
Copy   FIXED IND 5.1NH 220MA 440 MOHM
Detailed Description

5.1nH Unshielded Multilayer Inductor 220mA 440 mOhm Max 0201 (0603 Metric)

Copy   5.1nH Unshielded Multilayer Inductor 220mA 440 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets CIH03Q Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH03Q
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 5.1nH
Tolerance ±0.3nH
Current Rating 220mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 440 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 5.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • KIT_EMC_CIH03Q - Samsung Electro-Mechanics | 1276-6438-ND DigiKey Electronics
  • KIT_EMC_CIH03Q
  • Samsung Electro-Mechanics
  • KIT INDUCT HF HIGH Q 25 VALUES
  • Unit Price $75.00000
  • 1276-6438-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6259-1

20:08:28 1/17/2019