Add To Favorites
CIH03Q0N9SNC 0.9nH Unshielded Multilayer Inductor 550mA 70 mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00675 $1,350.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIH03Q0N9SNC-ND
Copy   CIH03Q0N9SNC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIH03Q0N9SNC

Copy   CIH03Q0N9SNC
Description FIXED IND 0.9NH 550MA 70MOHM SMD
Copy   FIXED IND 0.9NH 550MA 70MOHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.9nH Unshielded Multilayer Inductor 550mA 70 mOhm Max 0201 (0603 Metric)

Copy   0.9nH Unshielded Multilayer Inductor 550mA 70 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets CIH03Q Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH03Q
Part Status Active
Type Multilayer
Material - Core -
Inductance 0.9nH
Tolerance ±0.3nH
Current Rating 550mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 24 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Features -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10,000

18:10:09 1/19/2019