CIGW404012GM4R7MLE 4.7µH Wirewound Inductor
Product Overview
Digi-Key Part Number 1276-6953-1-ND
Copy   1276-6953-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGW404012GM4R7MLE

Copy   CIGW404012GM4R7MLE
Description FIXED IND 4.7UH SMD
Copy   FIXED IND 4.7UH SMD
Detailed Description

4.7µH Wirewound Inductor

Copy   4.7µH  Wirewound Inductor
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGW
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current - Saturation -
Shielding -
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Features -
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 1515 (4040 Metric)
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6953-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6953-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:56:50 12/10/2018