• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6952-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIGW404012GM2R2MLE

Description FIXED IND 2.2UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.2µH Wirewound Inductor

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGW
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Metal Composite
Inductance 2.2µH
Tolerance ±20%
Shielding -
DC Resistance (DCR) -
Q @ Freq -
Ratings -
Operating Temperature -
Features -
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 1515 (4040 Metric)
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6952-1

19:03:28 2/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6952-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback