CIGW404012GM1R0MLE 1µH Unshielded Wirewound Inductor 4.8A 25 mOhm Max 1616 (4040 Metric)
Product Overview
Digi-Key Part Number 1276-6951-1-ND
Copy   1276-6951-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGW404012GM1R0MLE

Copy   CIGW404012GM1R0MLE
Description FIXED IND 1UH 4.8A 25MOHM SMD
Copy   FIXED IND 1UH 4.8A 25MOHM SMD
Detailed Description

1µH Unshielded Wirewound Inductor 4.8A 25 mOhm Max 1616 (4040 Metric)

Copy   1µH Unshielded Wirewound Inductor 4.8A 25 mOhm Max 1616 (4040 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGW
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating 4.8A
Current - Saturation 6A
Shielding Unshielded
DC Resistance (DCR) 25 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Features -
Mounting Type Surface Mount
Package / Case 1616 (4040 Metric)
Supplier Device Package 1616
Size / Dimension 0.161" L x 0.150" W (4.10mm x 3.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6951-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6951-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:33:51 12/14/2018