CIGW252010GLR33MNE 330nH Unshielded Wirewound Inductor 6.2A 16 mOhm Max 1008 (2520 Metric)
Product Overview
Digi-Key Part Number 1276-6936-1-ND
Copy   1276-6936-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGW252010GLR33MNE

Copy   CIGW252010GLR33MNE
Description FIXED IND 330NH 6.2A 16MOHM SMD
Copy   FIXED IND 330NH 6.2A 16MOHM SMD
Detailed Description

330nH Unshielded Wirewound Inductor 6.2A 16 mOhm Max 1008 (2520 Metric)

Copy   330nH Unshielded Wirewound Inductor 6.2A 16 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets CIGW252010GLR33MNE Spec
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGW
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Metal Composite
Inductance 330nH
Tolerance ±20%
Current Rating 6.2A
Current - Saturation 6.2A
Shielding Unshielded
DC Resistance (DCR) 16 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6936-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6936-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

01:08:50 11/13/2018