CIGT252012LM2R2MNE 2.2µH Unshielded Thin Film Inductor 2A 89 mOhm Max 1008 (2520 Metric)
Product Overview
Digi-Key Part Number 1276-6948-1-ND
Copy   1276-6948-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGT252012LM2R2MNE

Copy   CIGT252012LM2R2MNE
Description FIXED IND 2.2UH 2A 89MOHM SMD
Copy   FIXED IND 2.2UH 2A 89MOHM SMD
Detailed Description

2.2µH Unshielded Thin Film Inductor 2A 89 mOhm Max 1008 (2520 Metric)

Copy   2.2µH Unshielded Thin Film Inductor 2A 89 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets CIGT252012LM2R2MNE Spec
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Thin Film
Material - Core Metal Composite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 2.3A
Shielding Unshielded
DC Resistance (DCR) 89 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6948-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6948-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:36:31 9/18/2018