• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6922-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIGT252008EH1R0MNE

Description FIXED IND 1UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1µH Thin Film Inductor 1008 (2520 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Thin Film
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Shielding -
DC Resistance (DCR) -
Q @ Freq -
Ratings -
Operating Temperature -
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6922-1

19:00:37 5/26/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6922-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback