Add To Favorites
CIGT201210UMR47SNE 470nH Shielded Thin Film Inductor 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
126,000 0.08789 $11,074.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIGT201210UMR47SNE-ND
Copy   CIGT201210UMR47SNE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGT201210UMR47SNE

Copy   CIGT201210UMR47SNE
Description FIXED IND 470NH SMD
Copy   FIXED IND 470NH SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470nH Shielded Thin Film Inductor 0805 (2012 Metric)

Copy   470nH Shielded Thin Film Inductor   0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 470nH
Tolerance ±0.3nH
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 3,000

02:00:19 11/21/2018