Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CIGT201210UMR47MNE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIGT201210UMR47MNE

Description FIXED IND 470NH 3.3A 40MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470nH Shielded Thin Film Inductor 3.3A 40 mOhm Max 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 470nH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 3,000

00:28:17 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.10045 $904.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback