Add To Favorites
CIGT201210UMR16MNE 160nH Shielded Thin Film Inductor 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.10045 $904.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIGT201210UMR16MNE-ND
Copy   CIGT201210UMR16MNE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGT201210UMR16MNE

Copy   CIGT201210UMR16MNE
Description FIXED IND 160NH SMD
Copy   FIXED IND 160NH SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

160nH Shielded Thin Film Inductor 0805 (2012 Metric)

Copy   160nH Shielded Thin Film Inductor   0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 160nH
Tolerance ±20%
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 3,000

16:42:28 12/16/2018