CIGT201210UHR68MNE 680nH Unshielded Thin Film Inductor 3A 47 mOhm Max 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 1276-6893-1-ND
Copy   1276-6893-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGT201210UHR68MNE

Copy   CIGT201210UHR68MNE
Description FIXED IND 680NH 3A 47MOHM SMD
Copy   FIXED IND 680NH 3A 47MOHM SMD
Detailed Description

680nH Unshielded Thin Film Inductor 3A 47 mOhm Max 0805 (2012 Metric)

Copy   680nH Unshielded Thin Film Inductor 3A 47 mOhm Max 0805 (2012 Metric)
Documents & Media
Datasheets CIGT201210UHR68MNE Spec
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Thin Film
Material - Core Metal Composite
Inductance 680nH
Tolerance ±20%
Current Rating 3A
Current - Saturation 4.4A
Shielding Unshielded
DC Resistance (DCR) 47 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6893-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6893-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:17:16 11/20/2018