CIGT201210UH1R0MNE 1µH Unshielded Thin Film Inductor 2.8A 71 mOhm Max 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 1276-6888-1-ND
Copy   1276-6888-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIGT201210UH1R0MNE

Copy   CIGT201210UH1R0MNE
Description FIXED IND 1UH 2.8A 71MOHM SMD
Copy   FIXED IND 1UH 2.8A 71MOHM SMD
Detailed Description

1µH Unshielded Thin Film Inductor 2.8A 71 mOhm Max 0805 (2012 Metric)

Copy   1µH Unshielded Thin Film Inductor 2.8A 71 mOhm Max 0805 (2012 Metric)
Documents & Media
Datasheets CIGT201210UH1R0MNE Spec
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Thin Film
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 3.3A
Shielding Unshielded
DC Resistance (DCR) 71 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6888-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6888-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:48:19 1/19/2019