Add To Favorites
CIC31P151NE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06700 $0.67
25 0.06040 $1.51
50 0.05440 $2.72
100 0.03990 $3.99
250 0.02904 $7.26
500 0.02662 $13.31
1,000 0.02299 $22.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6365-1-ND
Copy   1276-6365-1-ND
Quantity Available 179,110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIC31P151NE

Copy   CIC31P151NE
Description FERRITE BEAD 150 OHM 1206 1LN
Copy   FERRITE BEAD 150 OHM 1206 1LN
Documents & Media
Datasheets CIC31 Series
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Online Catalog CIC31 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIC31
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 150 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 302-S261 - On Shore Technology Inc. | ED10526-ND DigiKey Electronics
  • 302-S261
  • On Shore Technology Inc.
  • CONN HEADER VERT 26POS GOLD
  • Unit Price $0.42000
  • ED10526-ND
  • AMC1301DWVR - Texas Instruments | 296-44577-1-ND DigiKey Electronics
  • AMC1301DWVR
  • Texas Instruments
  • IC AMP ISOLATION 250MV 8SOIC
  • Unit Price $6.26000
  • 296-44577-1-ND
  • PGB102ST23WR - Littelfuse Inc. | F2596CT-ND DigiKey Electronics
  • PGB102ST23WR
  • Littelfuse Inc.
  • TVS DIODE 24V 150V SOT23-3
  • Unit Price $1.01000
  • F2596CT-ND
  • LI0805G201R-10 - Laird-Signal Integrity Products | 240-2549-1-ND DigiKey Electronics
  • LI0805G201R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 200 OHM 0805 1LN
  • Unit Price $0.14000
  • 240-2549-1-ND
  • 1985917 - Phoenix Contact | 277-12401-ND DigiKey Electronics
  • 1985917
  • Phoenix Contact
  • TERM BLK 3P SIDE ENT 5.08MM PCB
  • Unit Price $1.92000
  • 277-12401-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6365-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6365-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 177,000 - Immediate
  • Unit Price: $0.01760
  • Digi-Reel® ? : 1276-6365-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 179,110 - Immediate
  • Unit Price: Digi-Reel®

06:13:59 12/13/2018