Add To Favorites
CIC21P300NE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02500 $0.25
25 0.02240 $0.56
50 0.02040 $1.02
100 0.01830 $1.83
250 0.01344 $3.36
500 0.00976 $4.88
1,000 0.00956 $9.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6376-1-ND
Copy   1276-6376-1-ND
Quantity Available 1,921
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIC21P300NE

Copy   CIC21P300NE
Description FERRITE BEAD 30 OHM 0805 1LN
Copy   FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CIC21 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Online Catalog CIC21 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIC21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 15 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CIC10P300NC - Samsung Electro-Mechanics | 1276-6322-1-ND DigiKey Electronics
  • CIC10P300NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 30 OHM 0603 1LN
  • Unit Price $0.10000
  • 1276-6322-1-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6376-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6376-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.00740
  • Digi-Reel® ? : 1276-6376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,921 - Immediate
  • Unit Price: Digi-Reel®

12:53:28 11/18/2018