Add To Favorites
CIC10P221NC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06600 $0.66
25 0.06000 $1.50
50 0.05400 $2.70
100 0.03960 $3.96
250 0.02880 $7.20
500 0.02640 $13.20
1,000 0.02280 $22.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6327-1-ND
Copy   1276-6327-1-ND
Quantity Available 214,079
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIC10P221NC

Copy   CIC10P221NC
Description FERRITE BEAD 220 OHM 0603 1LN
Copy   FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CIC10 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Online Catalog CIC10 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIC10
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 1.4A
DC Resistance (DCR) (Max) 100 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CIC10J601NC - Samsung Electro-Mechanics | 1276-6355-1-ND DigiKey Electronics
  • CIC10J601NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.10000
  • 1276-6355-1-ND
  • DMG2305UX-13 - Diodes Incorporated | DMG2305UX-13DICT-ND DigiKey Electronics
  • DMG2305UX-13
  • Diodes Incorporated
  • MOSFET P-CH 20V 4.2A SOT23
  • Unit Price $0.45000
  • DMG2305UX-13DICT-ND
  • APDA3020LZGCK - Kingbright | 754-1929-1-ND DigiKey Electronics
  • APDA3020LZGCK
  • Kingbright
  • LED GREEN CLEAR 2SMD R/A
  • Unit Price $0.62000
  • 754-1929-1-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6327-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6327-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 212,000 - Immediate
  • Unit Price: $0.01920
  • Digi-Reel® ? : 1276-6327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 214,079 - Immediate
  • Unit Price: Digi-Reel®

07:16:25 1/22/2019