USD
Favorite

CIB10P330NC 33 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 80mOhm
In Stock: 3,013
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01800 $0.18
25 0.01560 $0.39
50 0.01440 $0.72
100 0.01290 $1.29
250 0.00944 $2.36
500 0.00686 $3.43
1,000 0.00672 $6.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6387-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 224,000 - Immediate
  • Unit Price: $0.00520

CIB10P330NC

Datasheet
Digi-Key Part Number 1276-6387-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIB10P330NC
Copy  
Description FERRITE BEAD 33 OHM 0603 1LN
Copy  
Detailed Description

33 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 80mOhm

Copy  
Documents & Media
Datasheets Multilayer Chip Components Catalog
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
HTML Datasheet Multilayer Chip Components Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIB10
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Filter Type -
Number of Lines 1
Impedance @ Frequency 33 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 80mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6387-1