Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6151-1-ND
Quantity Available 2,567
Can ship immediately
Manufacturer

Manufacturer Part Number

RU1005FR068CS

Description RES 0.068 OHM 1% 1/8W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Thick Film

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RU
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 68 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6151-1

02:14:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.22100 $2.21
25 0.16080 $4.02
50 0.11640 $5.82
100 0.08630 $8.63
250 0.06628 $16.57
500 0.05220 $26.10
1,000 0.03614 $36.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6151-2-ND
  • Minimum Quantity: 100,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02327
Send Feedback