Add To Favorites
Product Overview
Digi-Key Part Number 1276-6005-1-ND
Quantity Available 21,510
Can ship immediately
Manufacturer

Manufacturer Part Number

RC6432J120CS

Description RES SMD 12 OHM 5% 1W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

12 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Online Catalog RC6432 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 12 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6005-1

00:25:20 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.34000 $3.40
100 0.13610 $13.61
1,000 0.06706 $67.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6005-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.05648
  • Digi-Reel® ? : 1276-6005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback