• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-5843-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC3216J1R0CS

Description RES SMD 1 OHM 5% 1/4W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-5618-1-ND RC3216F1R0CS Samsung Electro-Mechanics Cut Tape (CT) ? 244,646 - Immediate
$0.10000 1
RMCF1206FT1R00CT-ND RMCF1206FT1R00 Stackpole Electronics Inc. Cut Tape (CT) ? 172,645 - Immediate
$0.10000 1
RMCF1206JT1R00CT-ND RMCF1206JT1R00 Stackpole Electronics Inc. Cut Tape (CT) ? 8,168 - Immediate
$0.10000 1
RHM1.00AICT-ND KTR18EZPF1R00 Rohm Semiconductor Cut Tape (CT) ? 8,996 - Immediate
$0.22000 1
311-1.00FRCT-ND RC1206FR-071RL Yageo Cut Tape (CT) ? 1,235,999 - Immediate
$0.10000 1
311-1.0ERCT-ND RC1206JR-071RL Yageo Cut Tape (CT) ? 839,994 - Immediate
$0.10000 1
P1.0RCT-ND ERJ-8RQF1R0V Panasonic Electronic Components Cut Tape (CT) ? 0
$0.24000 1
P1.0PCT-ND ERJ-8RQJ1R0V Panasonic Electronic Components Cut Tape (CT) ? 1,126 - Immediate
$0.43000 1
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5843-1

14:31:24 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5843-2-ND
  • Minimum Quantity: 250,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00483
Send Feedback