• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-5495-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC2012J270CS

Description RES SMD 27 OHM 5% 1/8W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-5198-1-ND RC2012F270CS Samsung Electro-Mechanics Cut Tape (CT) ? 14,438 - Immediate
$0.10000 1
311-27ARCT-ND RC0805JR-0727RL Yageo Cut Tape (CT) ? 72,749 - Immediate
$0.10000 1
P27.0CCT-ND ERJ-6ENF27R0V Panasonic Electronic Components Cut Tape (CT) ? 79,781 - Immediate
$0.10000 1
RMCF0805FT27R0CT-ND RMCF0805FT27R0 Stackpole Electronics Inc. Cut Tape (CT) ? 13,353 - Immediate
$0.10000 1
311-27.0CRCT-ND RC0805FR-0727RL Yageo Cut Tape (CT) ? 257,905 - Immediate
$0.10000 1
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 27 Ohms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5495-1

01:48:15 2/23/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5495-2-ND
  • Minimum Quantity: 250,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00316
Send Feedback