• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-5042-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC1608J151CS

Description RES SMD 150 OHM 5% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-4573-1-ND RC1608F151CS Samsung Electro-Mechanics Cut Tape (CT) ? 257 - Immediate
$0.10000 1  Non-Stock ?
RMCF0603FT150RCT-ND RMCF0603FT150R Stackpole Electronics Inc. Cut Tape (CT) ? 138,392 - Immediate
$0.10000 1
RMCF0603JT150RCT-ND RMCF0603JT150R Stackpole Electronics Inc. Cut Tape (CT) ? 42 - Immediate
$0.10000 1
P150GCT-ND ERJ-3GEYJ151V Panasonic Electronic Components Cut Tape (CT) ? 582,359 - Immediate
$0.10000 1
RHM150CGCT-ND MCR03ERTJ151 Rohm Semiconductor Cut Tape (CT) ? 5 - Immediate
$0.10000 1  Non-Stock ?
CR0603-FX-1500ELFCT-ND CR0603-FX-1500ELF Bourns Inc. Cut Tape (CT) ? 33,453 - Immediate
$0.10000 1
P150HCT-ND ERJ-3EKF1500V Panasonic Electronic Components Cut Tape (CT) ? 195,919 - Immediate
$0.10000 1
311-150GRCT-ND RC0603JR-07150RL Yageo Cut Tape (CT) ? 367,817 - Immediate
$0.10000 1
311-150HRCT-ND RC0603FR-07150RL Yageo Cut Tape (CT) ? 1,994,116 - Immediate
$0.10000 1
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 150 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5042-1

06:44:54 2/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5042-2-ND
  • Minimum Quantity: 250,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00170
Send Feedback