• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-4257-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC1005F4423CS

Description RES SMD 442K OHM 1% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

442 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-442KLRCT-ND RC0402FR-07442KL Yageo Cut Tape (CT) ? 267,296 - Immediate
$0.10000 1
P442KLCT-ND ERJ-2RKF4423X Panasonic Electronic Components Cut Tape (CT) ? 169,886 - Immediate
$0.10000 1
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 442 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-4257-1

16:08:45 2/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-4257-2-ND
  • Minimum Quantity: 500,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00131
Send Feedback