Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-4240-1-ND
Quantity Available 4,326
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1005F304CS

Description RES SMD 300K OHM 1% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

300 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 300 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-4240-1

02:19:32 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01600 $0.16
100 0.00640 $0.64
1,000 0.00289 $2.89
2,500 0.00250 $6.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-4240-2-ND
  • Minimum Quantity: 500,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00131
Send Feedback