Add To Favorites
RC1005F103CS 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02100 $0.21
100 0.00870 $0.87
1,000 0.00391 $3.91
2,500 0.00339 $8.48
5,000 0.00280 $14.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-3431-6-ND
Copy   1276-3431-6-ND
Quantity Available 85,986,430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC1005F103CS

Copy   RC1005F103CS
Description RES SMD 10K OHM 1% 1/16W 0402
Copy   RES SMD 10K OHM 1% 1/16W 0402
Detailed Description

10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Copy   10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Online Catalog RC1005 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3431-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3431-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 85,980,000 - Immediate
  • Unit Price: $0.00221
  • Cut Tape (CT) ? : 1276-3431-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,986,415 - Immediate
  • Unit Price: $0.10000

02:07:30 1/16/2019