Add To Favorites
Product Overview
Digi-Key Part Number 1276-3578-1-ND
Quantity Available 39,250
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603F29R4CS

Description RES SMD 29.4 OHM 1% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

29.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Online Catalog RC0603 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 29.4 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3578-1

15:16:38 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02600 $0.26
100 0.01070 $1.07
1,000 0.00481 $4.81
2,500 0.00418 $10.44
5,000 0.00345 $17.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3578-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.00299
  • Digi-Reel® ? : 1276-3578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback