Add To Favorites
Product Overview
Digi-Key Part Number 1276-3543-1-ND
Quantity Available 5,900
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402J150CS

Description RES SMD 15 OHM 5% 1/32W 01005
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

15 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 Ohms
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3543-1

02:00:06 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11700 $1.17
100 0.04510 $4.51
1,000 0.01984 $19.84
2,500 0.01714 $42.85
5,000 0.01533 $76.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3543-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.01376
  • Digi-Reel® ? : 1276-3543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback