Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-1856-1-ND
Quantity Available 1,723
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B475KOINNNE

Description CAP CER 4.7UF 16V X7R 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3343-1-ND CL32B475KBUYNWE Samsung Electro-Mechanics Cut Tape (CT) ? 9,767 - Immediate
$0.61000 1
1276-1292-1-ND CL32B475KBUYNNE Samsung Electro-Mechanics Cut Tape (CT) ? 215,452 - Immediate
$0.57000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1856-1

03:06:04 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.25300 $2.53
100 0.15180 $15.18
500 0.11386 $56.93
1,000 0.09614 $96.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1856-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.09108
  • Digi-Reel® ? : 1276-1856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback