Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-3336-1-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B473KDHNNNE

Description CAP CER 0.047UF 200V X7R 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.047µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3339-1-ND CL32B473KEHNNWE Samsung Electro-Mechanics Cut Tape (CT) ? 540 - Immediate
$0.47000 1  Non-Stock ?
1276-3337-1-ND CL32B473KDHNNWE Samsung Electro-Mechanics Cut Tape (CT) ? 72 - Immediate
$0.45000 1
1276-3338-1-ND CL32B473KEHNNNE Samsung Electro-Mechanics Cut Tape (CT) ? 20 - Immediate
$0.53000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3336-1

02:25:05 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.26500 $2.65
100 0.15010 $15.01
500 0.10592 $52.96
1,000 0.09269 $92.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3336-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.07675
  • Digi-Reel® ? : 1276-3336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback