• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1276-3160-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL31B334KBH5PNE

Description CAP CER 0.33UF 50V X7R 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3160-1

06:34:38 2/21/2018

Send Feedback