Add To Favorites
Product Overview
Digi-Key Part Number 1276-6873-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B155KAHVPNE

Description CAP CER 1.5UF 25V X7R 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1.5µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6873-1

08:45:02 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24000 $2.40
100 0.13580 $13.58
500 0.09586 $47.93
1,000 0.08388 $83.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6873-2-ND
  • Minimum Quantity: 0
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Call
  • Digi-Reel® ? : 1276-6873-6-ND
  • Minimum Quantity: 0
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback