Add To Favorites
Product Overview
Digi-Key Part Number 1276-6634-1-ND
Quantity Available 2,844
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B104KCPWPNE

Description CAP CER 0.1UF 100V X7R 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6634-1

01:58:07 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16700 $1.67
100 0.08450 $8.45
500 0.05782 $28.91
1,000 0.05116 $51.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6634-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.04255
  • Digi-Reel® ? : 1276-6634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback