• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3072-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL31B102KIFSFNE

Description CAP CER 1000PF 1KV X7R 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3070-1-ND CL31B102KIFNFNE Samsung Electro-Mechanics Cut Tape (CT) ? 11,535 - Immediate
$0.36000 1
311-1487-1-ND CC1206KKX7RDBB102 Yageo Cut Tape (CT) ? 33,636 - Immediate
$0.42000 1
311-1144-1-ND CC1206KKX7RCBB102 Yageo Cut Tape (CT) ? 294 - Immediate
$0.15000 1
490-3494-1-ND GRM31BR73A102KW01L Murata Electronics North America Cut Tape (CT) ? 47,558 - Immediate
$0.30000 1
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3072-1

23:18:39 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3072-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15422
Send Feedback