Add To Favorites
Product Overview
Digi-Key Part Number 1276-6599-1-ND
Quantity Available 3,621
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C272JBF1PNE

Description CAP CER 2700PF 50V C0G/NP0 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6599-1

18:59:37 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.16900 $1.69
100 0.09580 $9.58
500 0.06762 $33.81
1,000 0.05916 $59.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6599-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.05390
  • Digi-Reel® ? : 1276-6599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback