Add To Favorites
Product Overview
Digi-Key Part Number 1276-6682-1-ND
Quantity Available 108,406
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B683KC8WPNC

Description CAP CER 0.068UF 100V X7R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.068µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Kits
For Use With
Additional Resources
Standard Package ? 1
Other Names 1276-6682-1

19:35:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.14000 $1.40
100 0.06600 $6.60
500 0.04630 $23.15
1,000 0.03833 $38.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6682-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 108,000 - Immediate
  • Unit Price: $0.02838
  • Digi-Reel® ? : 1276-6682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback