Add To Favorites
Product Overview
Digi-Key Part Number 1276-6699-1-ND
Quantity Available 4,740
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C390JC51PNC

Description CAP CER 39PF 100V C0G/NP0 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

39pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6699-1

03:36:06 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.10600 $1.06
100 0.04990 $4.99
500 0.03500 $17.50
1,000 0.02897 $28.97
2,500 0.02696 $67.40
5,000 0.02467 $123.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6699-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01995
  • Digi-Reel® ? : 1276-6699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback