• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-1684-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL05C331JB5NFNC

Description CAP CER 330PF 50V C0G/NP0 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

330pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1684-6

16:47:13 2/23/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1684-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00559
  • Cut Tape (CT) ? : 1276-1684-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,050 - Immediate
  • Unit Price: $0.10000
Send Feedback