Add To Favorites
Product Overview
Digi-Key Part Number 1276-6671-1-ND
Quantity Available 69,650
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B681KB5VPNC

Description CAP CER 680PF 50V X7R 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

680pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6671-1

05:01:10 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02700 $0.27
100 0.01190 $1.19
500 0.00850 $4.25
1,000 0.00669 $6.69
2,500 0.00608 $15.19
5,000 0.00559 $27.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6671-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.00444
  • Digi-Reel® ? : 1276-6671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback