Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-1501-6-ND
Quantity Available 4,940
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B103KO5NNWC

Description CAP CER 10000PF 16V X7R 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1501-6

17:23:05 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03200 $0.32
100 0.01420 $1.42
500 0.01016 $5.08
1,000 0.00798 $7.98
2,500 0.00725 $18.13
5,000 0.00667 $33.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1501-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00530
  • Cut Tape (CT) ? : 1276-1501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,940 - Immediate
  • Unit Price: $0.10000
Send Feedback