Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-6564-1-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03C240JA3GNNC

Description CAP CER 24PF 25V C0G/NP0 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

24pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Documents & Media
Datasheets CL03C240JA3GNNC Spec
MLCC Catalog
Online Catalog CL Series, Super Small Size
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 24pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Kits
For Use With
Additional Resources
Standard Package ? 1
Other Names 1276-6564-1

23:04:39 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04600 $0.46
100 0.02050 $2.05
500 0.01466 $7.33
1,000 0.01153 $11.53
2,500 0.01048 $26.19
5,000 0.00964 $48.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6564-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.00765
  • Digi-Reel® ? : 1276-6564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback