Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1276-1229-1-ND
Quantity Available 19,448
Can ship immediately
Manufacturer

Manufacturer Part Number

CL02C4R3BO2ANNC

Description CAP CER 4.3PF 16V C0G/NP0 01005
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4.3pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Documents & Media
Datasheets CL Series, MLCC Datasheet
MLCC Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4.3pF
Tolerance ±0.1pF
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1229-1

23:42:07 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05600 $0.56
25 0.03960 $0.99
50 0.03020 $1.51
100 0.02550 $2.55
500 0.01786 $8.93
1,000 0.01392 $13.92
5,000 0.01160 $58.00
10,000 0.01067 $106.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1276-1229-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback