Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-6785-1-ND
Quantity Available 59,820
Can ship immediately
Manufacturer

Manufacturer Part Number

CL02C040BO2GNNC

Description CAP CER 4PF 16V C0G/NP0 01005
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

4pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Documents & Media
Datasheets CL02C040BO2GNNC Spec
MLCC Catalog
Online Catalog CL Series, Super Small Size
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4pF
Tolerance ±0.1pF
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Kits
For Use With
Additional Resources
Standard Package ? 1
Other Names 1276-6785-1

12:46:09 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12600 $1.26
100 0.05920 $5.92
500 0.04150 $20.75
1,000 0.03436 $34.36
2,500 0.03198 $79.94
5,000 0.02926 $146.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6785-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.02249
  • Digi-Reel® ? : 1276-6785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback