Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Photo Not Available

Product Overview
Digi-Key Part Number 1276-6692-1-ND
Quantity Available 10,500
Can ship immediately
Manufacturer

Manufacturer Part Number

CL01Y105MR5NLNC

Description CAP CER 1UF 4V X7S 0306
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)

Documents & Media
Datasheets CL01Y105MR5NLNC Spec
MLCC Catalog
Online Catalog CL Series, Low ESL
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.032" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6692-1

22:12:20 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17100 $1.71
100 0.08650 $8.65
500 0.05918 $29.59
1,000 0.05235 $52.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6692-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03958
  • Digi-Reel® ? : 1276-6692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback