Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1276-6209-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIG22L1R0MNE

Description FIXED IND 1UH 1.6A 60 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.6A 60 mOhm 1008 (2520 Metric)

Documents & Media
Datasheets CIG22L Series Spec
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG22L
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 1.6A
Shielding Shielded
DC Resistance (DCR) 60 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
 
Additional Resources
Standard Package ? 3,000
Other Names 1276-6209-2

19:14:17 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120,000 0.03915 $4,698.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback