• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6219-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIG22B2R2MLE

Description FIXED IND 2.2UH 900MA 170 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.2µH Shielded Multilayer Inductor 900mA 170 mOhm 1008 (2520 Metric)

Documents & Media
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG22B_MLE
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 170 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6219-1

00:18:26 2/18/2018

Send Feedback