Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1276-6195-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIG21W1R0MNE

Description FIXED IND 1UH 1.05A 133 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.05A 133 mOhm 0805 (2012 Metric)

Documents & Media
Datasheets CIG21W Series
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG21W
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±25%
Current Rating 1.05A
Shielding Shielded
DC Resistance (DCR) 133 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 3,000
Other Names 1276-6195-2

14:48:41 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150,000 0.03190 $4,785.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback