Add To Favorites
Product Overview
Digi-Key Part Number 1276-6199-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIG21LR47MNE

Description FIXED IND 470NH 1.3A 80 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470nH Shielded Multilayer Inductor 1.3A 80 mOhm 0805 (2012 Metric)

Documents & Media
Datasheets CIG21L Series Spec
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIG_L Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG21L
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 1.3A
Shielding Shielded
DC Resistance (DCR) 80 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 3,000
Other Names 1276-6199-2

01:47:22 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.04929 $147.86
6,000 0.04759 $285.52
9,000 0.04589 $412.98
15,000 0.04368 $655.16
30,000 0.04249 $1,274.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback