Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1276-6201-2-ND
Quantity Available 6,000
Can ship immediately

Manufacturer Part Number


Description FIXED IND 1.2UH 1.1A 125 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.2µH Shielded Multilayer Inductor 1.1A 125 mOhm 0805 (2012 Metric)

Documents & Media
Datasheets CIG21L Series Spec
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Manufacturer Samsung Electro-Mechanics
Series CIG21L
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1.2µH
Tolerance ±20%
Current Rating 1.1A
Shielding Shielded
DC Resistance (DCR) 125 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Additional Resources
Standard Package ? 3,000
Other Names 1276-6201-2

23:35:51 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06118 $183.55
6,000 0.05778 $346.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback