Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6194-1-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG21FR47MNC

Description FIXED IND 470NH 1.1A 120 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

470nH Shielded Multilayer Inductor 1.1A 120 mOhm 0805 (2012 Metric)

Documents & Media
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG21F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 1.1A
Shielding Shielded
DC Resistance (DCR) 120 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6194-1

01:32:18 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15300 $1.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback